You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W LED Pixel Zone Batten, 100cm -
SPECTRAPIX BATTEN
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- SPECTRAPIX BATTEN
- Order Code:
- DP36271
- Product Range
- EQUINOX Power Battens
- Also Known As:
- GTIN UPC EAN: 0759478554002
Product Range Selector (EQUINOX Power Battens)
See all from this product rangeProduct Overview
- LEDs: 224x Tri-colour SMD 5050 RGB
- DMX: 3/5/24/48 or 53 Selectable channels
- Beam angle: 120°
- Operating modes: DMX, static colour, auto, sound active and master/slave modes plus built-in programs
- 0-100% dimming and variable strobe
- 4x Dimming curves with 2x dimming response times: linear, square law, inverse square law and S-curve, with 16-bit dimming depth
- Convection cooled
- Refresh rate: 2.1kHz
- 4 Button menu with LED display
- Connections: 3 Pin DMX IN/OUT, IEC power IN/OUT
- Supplied bracket allows for multiple rigging or floor standing applications
- Power consumption: 50W
- Power supply: 100~240V, 50/60Hz
- Dimensions without stand (HxWxD): 85x1035x60mm
- Weight: 1.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- EQUINOX Power Battens
- :
- UK Type G
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.83 (£79.00) | ( ) |
| 2+ | £62.50 (£75.00) | ( ) |
| 4+ | £57.50 (£69.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























