You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DIL, ST, 4 Way -
SDS-4-023
- Manufacturer:
- ERG COMPONENTS ERG COMPONENTS
- Manufacturer Part No:
- SDS-4-023
- Order Code:
- SW04654
- Product Range
- SDS-023 Series
- Technical Datasheet:
- SDS-4-023 Datasheet
Product Range Selector (SDS-023 Series)
See all from this product rangeProduct Overview
- Base and tape sealed for flow soldering and solvent/aqueous washing
- 1µm Hard gold-plated wiping contact gives high reliability in low level circuits
Applications
Industrial
Product Information
- :
- 4Circuits
- :
- SPST
- :
- Through Hole
- :
- 100V
- :
- -
- :
- 1A
- :
- SDS-023 Series
- :
- Slide
Technical Documents (1)
682 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.32 (£7.58) | ( ) |
| 25+ | £5.73 (£6.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























