You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20oz Steel Claw Hammer -
E3/20C
- Manufacturer:
- ESTWING ESTWING
- Manufacturer Part No:
- E3/20C
- Order Code:
- TL11895
- Product Range
- Estwing - Claw Hammers
- Also Known As:
- GTIN UPC EAN: 00034139624615
Product Range Selector (Estwing - Claw Hammers)
See all from this product rangeProduct Overview
- Solid forged in one piece
- Full polished head and handle neck
- Unsurpassed balance and temper
- Made in the USA
Product Information
- :
- 570g
- :
- 20oz
- :
- 20oz
- :
- Rubber Soft Grip
- :
- Estwing - Claw Hammers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.94 (£43.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























