You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Downlight, GU10 or LV Lighting, 240 V -
CR80WH
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- CR80WH
- Order Code:
- LA03740
- Product Range
- Downlight Convertors
- Also Known As:
- GTIN UPC EAN: 5013845016278
- Technical Datasheet:
- CR80WH Datasheet
Product Range Selector (Downlight Convertors)
See all from this product rangeProduct Overview
- Converts mains R50, R64 & R80 downlights & eyeball dimensions to modern GU10 or low voltage lighting
- No need for expensive repairs and decoration
- Supplied with GU10 and low voltage lamp holder
- Hole cut out 70 - 140mm
- Replaces a wide range of outdated downlights
- Shallow profile, neat and unobtrusive
- Pressed steel
- IP20 rated
- Conforms to : BS EN 60598-2-2
- Dimensions (Dia x D): 150Ø x 25mm
Product Information
- :
- GU10 or LV Lighting
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Downlight Convertors
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.73 (£10.48) | ( ) |
| 5+ | £8.29 (£9.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























