You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 Lamp Holder with Flying Leads -
GU10LH
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- GU10LH
- Order Code:
- LA04525
- Also Known As:
- GTIN UPC EAN: 5013845018623
- Technical Datasheet:
- GU10LH Datasheet
Product Overview
- 190mm of cable supplied
- Dimensions (HxW): 23x32mm
Product Information
- :
- GU10 Lamps
- :
- -
- :
- GU10 Lamp Holder
Technical Documents (1)
Also Known As
201 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.42 (£1.70) | ( ) |
| 3+ | £1.30 (£1.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























