You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Half Lantern Wall Light, Black -
HL60B
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- HL60B
- Order Code:
- LA03681
- Also Known As:
- GTIN UPC EAN: 5013845023856
- Technical Datasheet:
- HL60B Datasheet
Product Overview
- One piece lens for quick and easy assembly
- IP44 Rated
- Colour: Black
- Requires 1 X 60W ES GLS (Not supplied)
- Conforms to: BS EN 60598-2-1, EN 60598-1-2
- Dimensions (LxWxD): 163 x 95 x 368mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- 1 x 60W ES GLS
- :
- -
- :
- -
- :
- 230V
- :
- 368mm
- :
- 163mm
- :
- 95mm
- :
- Hardwired
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.73 (£27.28) | ( ) |
| 5+ | £21.97 (£26.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























