You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLOODLIGHT LED 30W PIR - 

POLY30PIR

POLY30PIR - FLOODLIGHT LED 30W PIR
POLY30PIR - FLOODLIGHT LED 30W PIR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
POLY30PIR
Order Code:
SR09621
Also Known As:
GTIN UPC EAN: 5013845045391
Technical Datasheet:
POLY30PIR   Datasheet
See all Technical Docs

Product Range Selector (Eterna LED Floodlights with PIR)

See all from this product range

Product Overview

  • High Lumen output, LED floodlight
  • Quick fix bracket allowing fixing without removing bracket from fixture
  • Corrosion-resistant polycarbonate body
  • Pre-wired with 800mm cable
  • Lux level adjustment
  • Time on adjustment: 10 sec. ±2 sec. to 10 mins. ±2 mins.
  • Detection angle: 120°
  • Detection range: 10m
  • Energy rating: A+
  • 3000lm Output

Footnotes

Note: Luminaire contains built-in LED lamps and these cannot be changed.

Product Information


:
30W

:
120°

:
10m

:
4000K

:
3000lm

:
IP44

:
245mm

:
170mm

:
70mm

:
65

:
Eterna LED Floodlights with PIR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5013845045391

No Longer Stocked

???PF_PDP_RSP_SUP???

£27.49 ( £32.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.49 (£32.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.90 (£31.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --