You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Rated GU10 shower light -
SLGUCR
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- SLGUCR
- Order Code:
- LA03728
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013845028738
- Technical Datasheet:
- SLGUCR Datasheet
Product Overview
- Sprung bezel pulls off to facilitate easy lamp change
- Can be used in bathroom zone 1 and 2
- Steel housing
- Requires 1x 50W 240V GU10 halogen reflector (Not included)
- Dims (WxD): 85x117mm
Product Information
- :
- Halogen
- :
- 50W
- :
- 240VAC
- :
- -
- :
- -
- :
- 70mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.32 (£7.58) | ( ) |
| 5+ | £6.17 (£7.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























