You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Outdoor Corner Light, 9.5W White - 

WGLEDWH

WGLEDWH - LED Outdoor Corner Light, 9.5W White
WGLEDWH - LED Outdoor Corner Light, 9.5W White
WGLEDWH - LED Outdoor Corner Light, 9.5W White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
WGLEDWH
Order Code:
LA06041
Product Range
-
Also Known As:
GTIN UPC EAN: 5013845043779
Technical Datasheet:
WGLEDWH   Datasheet
See all Technical Docs

Product Overview

  • Suitable for flat or corner mounting
  • Aluminium alloy with white polycarbonate diffuser
  • Low energy consumption and prolonged lamp life
  • BESA box mounting
  • Non-dimmable
  • Compatible with bulbs of energy classes A+ to E
  • Requires 1x LED ES lamp (included). Fitting is rated at 23W maximum

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Outdoor Use

:
LED

:
Warm White

:
2700K

:
230V

:
250mm

:
138mm

:
220mm

:
-

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013845043779

5 In stock Need more?

???PF_PDP_RSP_SUP???

£34.85 ( £41.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.85 (£41.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £33.54 (£40.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --