You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Brass Mounting Cube, M3, 12 x 6 x 6mm, 8mm to Hole - 

005.60.233

005.60.233 - Brass Mounting Cube, M3, 12 x 6 x 6mm, 8mm to Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETTINGER ETTINGER
Manufacturer Part No:
005.60.233
Order Code:
PC02645
Product Range
05.60 Series
Technical Datasheet:
005.60.233   Datasheet
See all Technical Docs

Product Range Selector (05.60 Series)

See all from this product range

Product Overview

The 05.60.233 is a M3x12mm threaded Cube Standoff with brass construction, nickel-plated finish and 6mm width.
  • Nickel plated brass mounting cube
  • Dual M3 threads
  • 8mm height to hole

Applications

Industrial

Product Information


:
Brass

:
M3

:
-

:
Cube

:
12mm

:
12mm

:
6mm

:
05.60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

???PF_PDP_RSP_SUP???

£0.52 ( £0.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --