You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENCLOSURE ABS IP65 4 MODULE -
ECW4
- Manufacturer:
- EUROPA EUROPA
- Manufacturer Part No:
- ECW4
- Order Code:
- EN84759
- Product Range
- Europa ECW
- Technical Datasheet:
- ECW4 Datasheet
Product Range Selector (Europa ECW)
See all from this product rangeProduct Overview
- ABS enclosure with polycarbonate lid
- Can be used with RCBOs
- Earth and neutral terminals included
- DIN rail for mounting of products
- CE approved
- Houses four modules (not included)
Product Information
- :
- Industrial
- :
- ABS, Polycarbonate
- :
- 210mm
- :
- 125mm
- :
- 83mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 8.27"
- :
- 4.92"
- :
- 3.27"
- :
- Europa ECW
Technical Documents (1)
Available for back order
Deliveries start from 17/02/26
Order now. Pay nothing until products are dispatched41 more will be available week commencing 17/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.50 (£16.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























