You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pinkgrip Dryfix Fast Cure Dry Wall Adhesive, 750ml -
DRYFIX7
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- DRYFIX7
- Order Code:
- SA04110
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347606282
- Technical Datasheet:
- DRYFIX7 Datasheet
Product Overview
- 30% Time saving over conventional dry wall adhesives
- Boards only need holding for 1 minute
- Suitable for plastering in just 1 hour
- No mixing, no mess
- One can fixes up to 5 standard boards
- Conforms to EN 13501-1 Class E for fire rating
Product Information
- :
- Bonding Agent
- :
- Cartridge
- :
- Pink
- :
- 750ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.59 (£10.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























