You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Stick Grab Adhesive, Brilliant White 350ml -
SKMULTISWE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKMULTISWE
- Order Code:
- SA03428
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492701725
- Technical Datasheet:
- SKMULTISWE Datasheet
Product Overview
- Primerless adhesion to all common building substrates, porous and non-porous
- As a high quality nail replacement adhesive, even to damp surfaces
- Fast curing, Solvent free, Virtually odourless
- Waterproof, Weather resistant, UV and Chemical resistant
- Bonds materials such as specialised polymer systems, metals and fibreglass
- Service temperature resistance (-50°C to +100°C)
- Suitable for use with glass, lead, polycarbonate, and acrylic sheets
Product Information
- :
- Grab
- :
- Cartridge
- :
- White
- :
- 350ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 05/02/26
Order now. Pay nothing until products are dispatched72 more will be available week commencing 05/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.60 (£6.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























