You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
406 Stabilising Solution, 5L -
STAB5
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- STAB5
- Order Code:
- SA04116
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347601508
- Technical Datasheet:
- STAB5 Datasheet
Product Overview
- An effective stabiliser for Brick, Stone, Render, Concrete, Plaster, Pebbledashing/stucco etc. prior to applying a further surface coating
- Stabilises and binds interior and exterior friable surfaces prior to overcoating
- Seal and bonds together chalky, dirty and weathered surfaces
- Leaves a stable base for overpainting with most paints
- Exterior and interior use
Product Information
- :
- Hybrid MS Polymer
- :
- Sealing
- :
- Container
- :
- White
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.94 (£21.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























