You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Folding Wheeled Stand For R255TBL Table Saw -
119-0050
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- 119-0050
- Order Code:
- SI20759
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056583007771
Product Overview
- Tubular framed wheeled stand
- Quick to assembly, quick to fit and remove, (just 4 mounting bolts)
- Wide stance for good balanced when top-loaded
- Adjustable feet for use on uneven surfaces
- Foot activated lock
- Rolls through 32" door frame
- 2 Year limited warranty
- Product Dimensions: Assembled 880mm x 730mm x 600mm
- Product Weight: 7.2kg
Contents
Folding Tubular Steel Frame, Adjustable Pad Feet, 2x All Terrain Wheels, Assorted Fixings
Product Information
- :
- 880mm
- :
- 730mm
- :
- 600mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.78 (£84.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























