You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
355mm x 80T x 25.4mm Aluminium Circular Saw Blade -
A355TCT-80CS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- A355TCT-80CS
- Order Code:
- TL21408
- Product Range
- Evolution - Circular Saw Blades
- Also Known As:
- GTIN UPC EAN: 0849713000514
Product Range Selector (Evolution - Circular Saw Blades)
See all from this product rangeProduct Overview
- Evolution 355mm 80 tooth blade for cutting aluminium is compatible with the Evolution EVOSAW355
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 355mm
- Max Speed: 1600rpm
- Bore Ø: 25.4mm
- Kerf: 2.4mm
- Teeth: 80
Footnotes
Product Information
- :
- Circular
- :
- -
- :
- 355mm
- :
- Evolution - Circular Saw Blades
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.96 (£107.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























