You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Pump Unit for use with EVO System, 1000L / Min -
DWP1000
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- DWP1000
- Order Code:
- SI16078
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713036377
- Technical Datasheet:
- DWP1000 Datasheet
Product Overview
- The perfect solution when you need to move water quickly and efficiently
- Ideal for construction and agricultural applications
- Lightweight aluminium pump casing, robust & durable steel frame
- Pumps up to 1000Ltr/min, 28m pumping elevation, 8m suction height
- Use with 75mm (3") hose, Max. particle dia. 8mm
Product Information
- :
- -
- :
- -
- :
- 13A
- :
- 1000l/min
- :
- -
- :
- -
- :
- -
- :
- 8m
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £119.99 (£143.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























