You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210mm 1200W Multi-Purpose Sliding Mitre Saw 230V -
F210SMS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- F210SMS
- Order Code:
- TL19880
- Product Range
- Evolution - F210 Mitre Saws
- Also Known As:
- GTIN UPC EAN: 0849713072269
Product Range Selector (Evolution - F210 Mitre Saws)
See all from this product rangeProduct Overview
- Japanese tungsten carbide tipped (TCT) blade cuts steel, aluminium, wood with embedded nails, plastic and more
- 1200W optimised gearbox and blade system, increases motor and blade life to cut through a variety of materials with ease
- Precision cutting with laser guidance, trench cut facility, 230mm slide, 0 - 45 degrees bevel and 50 - 50 degree mitre settings
- 230mm x 65mm cross cut capacity
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Evolution F210MS 210mm sliding mitre saw, 210mm FURY TCT multi-material cutting blade (20 teeth), Top clamp, Dual end hex key (M5 & M6), Instruction Manual
Product Information
- :
- Electric
- :
- 230V
- :
- 1.2kW
- :
- 210mm
- :
- Mitre
- :
- Evolution - F210 Mitre Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.07 (£114.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























