You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255mm x 24T x 25.4mm Fury Multipurpose TCT Saw Blade -
FURYBLADE255MULTI
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- FURYBLADE255MULTI
- Order Code:
- TL15366
- Product Range
- Evolution - Fury Blades
- Also Known As:
- GTIN UPC EAN: 0849713033185
Product Range Selector (Evolution - Fury Blades)
See all from this product rangeProduct Overview
- Evolution FURY Multipurpose TCT Blade with a 255mm Diameter
- Cuts a wide range of materials: mild steel (3mm capacity), aluminium, plastics, and wood with nails
- Features a hardened blade body for increased accuracy and longevity
- Designed with an Evolution TCT tooth configuration and high-grade carbide teeth for durability
- Specifications include a 25.4mm Bore, 24 Teeth, 2mm Kerf, and a Max. Speed of 3,250/rpm
Product Information
- :
- Circular
- :
- -
- :
- 255mm
- :
- Evolution - Fury Blades
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.94 (£26.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























