You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (255mm x 22.23mm) Premium Diamond Cutting Blade -
PD255SEG-CS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- PD255SEG-CS
- Order Code:
- TL21362
- Product Range
- Evolution - Diamond Cutting Blades
- Also Known As:
- GTIN UPC EAN: 0849713091406
Product Range Selector (Evolution - Diamond Cutting Blades)
See all from this product rangeProduct Overview
- Diameter: 10" (255mm)
- Bore: 22.23mm
- Segment Thickness: 2.5mm
- Max Speed: 6000rpm
Product Information
- :
- Diamond
- :
- 255mm
- :
- 22.23mm
- :
- 0.098"
- :
- -
- :
- 6000rpm
- :
- Evolution - Diamond Cutting Blades
Technical Documents (0)
Also Known As
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.96 (£34.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























