You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
220 Bar Pressure Washer for use with EVO System -
PW3200
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- PW3200
- Order Code:
- SI16077
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713036384
- Technical Datasheet:
- PW3200 Datasheet
Product Overview
- Powerful pressure washer output with high quality brass pump
- Supplied with professional variable spray lance
- Integrated 1 Ltr detergent system, robust metal frame, 6m reinforced hose, lance storage hooks
- Rated pressure: 175bar, Max. pressure: 220bar, Max. flow Rate: 8 Ltr/min
Product Information
- :
- Petrol
- :
- -
- :
- -
- :
- 220bar
- :
- 175bar
- :
- 8l/min
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £122.98 (£147.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























