You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mitre, Saw, Electric, UK Plug, 230V, 1.5kW, 210 mm, Evolution - R210 Mitre Saws Series - 

R210SMS+ 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
R210SMS+ 230V
Order Code:
TL19881
Product Range
Evolution - R210 Mitre Saws
Also Known As:
GTIN UPC EAN: 0849713072191

Product Range Selector (Evolution - R210 Mitre Saws)

See all from this product range

Product Overview

R210SMS+ 230V is an evolution R210SMS+ 210mm sliding compound miter saw with TCT multi-material cutting blade. This features users need to get the job done, bevel, miter, laser cutting accuracy, workpiece clamps, and tungsten carbide tipped blade are all included in the price. Delivering accuracy, reliability, and the power to handle heavy-duty materials - the R210SMS+ is truly superb value for money. It features a cleaner and safer working environment with a dust collection bag and dust port adaptor for use with vacuum extraction. This performs accurate cross cuts, miter cuts, bevel cuts, and compound cuts with adjustable precision settings. This is reliable at the forefront of Evolution saws and ensures smooth, square cutting every time in a variety of materials. It features 1500W of hi-torque power and an optimized gearbox to cut mild steel and wood with embedded nails. Cutting application includes wood, ferrous metal, non-ferrous metal, plastic.
  • Maximum miter range from 50° to 50°, 3m power cable reduces the need for extension leads
  • Cast aluminium balde guard, premium Japanese tungsten-carbide-tipped (TCT) 210mm blade
  • Dual quick-release clamps included for additional accuracy and faster adjustments
  • Slide rail protector included protects against damage and prevents dust ingress
  • Integrated carry handles easy to carry and transport around the workplace
  • 210mm blade diameter, 6mm mild steel plate (Max. thickness)
  • Class 2 laser class, laser diode laser source, 1mW laser output power (max), 650Nm wave length
  • 3 years warranty
  • Product dimension is 314mm x 575mm x 610mm (with saw head down)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Evolution R210SMS+ 210mm sliding compound miter saw with TCT multi-material cutting blade, 24T multi-material TCT blade, 3pc hold down clamp, Machine table extensions, Dust collection bag, Dust port adaptor, Double ended hex key (M6 & M4), Laser lens cap, Sliding rail protector front clamp, Rear carry handle, 3m cable.

Product Information


:
Electric

:
230V

:
-

:
1.5kW

:
210mm

:
Mitre

:
Evolution - R210 Mitre Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713072191

7 In stock Need more?

???PF_PDP_RSP_SUP???

£134.62 ( £161.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £134.62 (£161.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --