You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
225mm 710W Telescopic Plaster / Wall Sander 230V -
R255DWS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R255DWS
- Order Code:
- TL18873
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713069009
Product Overview
- Motor: 710W
- Built in LED light
- Pivotable Head 0 - 90°
- Disc Diameter: 225mm
- Hook & Loop backing discs
- Telescopic handle length: 1100-1650mm
- Dust extraction facility
- Hose Length: 4m
- Cable Length: 4m
- Electric brake
- No load speed: 1000 -1500/min
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wall Sander, Oval Extension Tube, Flexible Dust Extraction Hose with integral protection stand, Hose End Connectors (1 x Fitted, 2 x Supplied), Auxiliary D Handle, 6 x Sanding Discs (Assorted Grits), Instruction Manual, Hex Keys, Carbon Brushes (1 pair)
Product Information
- :
- Drywall
- :
- 710W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.11 (£148.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























