You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255mm 2000W Multi-Purpose Sliding Mitre Saw 230V -
R255SMS+ 230V
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- R255SMS+ 230V
- Order Code:
- TL19882
- Product Range
- Evolution - R255SMS+ Mitre Saws
- Also Known As:
- GTIN UPC EAN: 0849713073723
Product Range Selector (Evolution - R255SMS+ Mitre Saws)
See all from this product rangeProduct Overview
- Multi-Material - Premium Japanese tungsten carbide tipped (TCT) blade included cuts steel, aluminium, wood with embedded nails, plastic and more
- Powerful - 2000W optimised gearbox and blade system, increases motor and blade life to cut through a variety of materials with ease
- Accurate - Precision cutting with laser guidance, trench cut facility, 300mm slide, 0 - 45˚ bevel and 50° - 50° mitre settings, covers all common cutting angles
- R255-TCT multi-material blade (28 teeth) included
- Premium TCT Blade - Long-life multi-material cutting TCT blade for smoother cuts
- Dual Quick Release Clamps - for additional accuracy & faster adjustments
- Slide Rail Protector - protects against damage & prevents dust ingress
- Cleaner & Safer Working - dust collection bag & dust port adaptor for use with vacuum extraction
- Integrated Carry Handles - easy to carry & transport around the workplace
- 3m Power Cable - reduces the need for extension leads
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
R255SMS+ 255mm Sliding Mitre Saw, R255-TCT Multi-Material Cutting Blade (28 Teeth), Top Camp, Front Clamp, Dust Bag, Dust Port Adaptor, Slide Rail Protector, Dual End Hex Key (M5 & M6), Instruction Manual
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2kW
- :
- 255mm
- :
- Mitre
- :
- Evolution - R255SMS+ Mitre Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £180.93 (£217.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























