You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
185mm x 20mm Evolution Diamond Saw Blade -
RAGE BLADE 185D
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- RAGE BLADE 185D
- Order Code:
- TL12950
- Product Range
- Evolution - Rage Blades
- Also Known As:
- GTIN UPC EAN: 0849713011589
Product Range Selector (Evolution - Rage Blades)
See all from this product rangeProduct Overview
- Segmented turbo rim for fast, clean cuts through masonry materials​
- High diamond concentration enhances durability and cutting performance
- Suitable for cutting natural stone, concrete, paving slabs, bricks, and ceramics
- 185mm Diameter with a 20mm bore, compatible with various saws
Product Information
- :
- Circular
- :
- -
- :
- 185mm
- :
- 20mm
- :
- Evolution - Rage Blades
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.17 (£20.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























