You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rage 5-S 255mm 1500W Multi-Purpose Table Saw 230V -
RAGE5-S
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- RAGE5-S
- Order Code:
- TL18869
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713066961
Product Overview
- Utilises patented Evolution multi-purpose cutting technology, optimised to cut mild steel, non-ferrous metals, wood and plastic with one blade
- Easily cuts wood with nails
- Cutting mild steel leaves an instantly workable finish, producing no heat, no burr and virtually no sparks
- Multifunction versatile table-top with integral quick-deploy table extension
- Mitre gauge with an adjustable face-plate incorporates quick-access positive angle stops from -60 degrees to +60 degrees
- Precise height and angle adjustment
- Quick-clamp rip fence for maximum cutting stability
- Wheel kit for easy transportation
- Motor: 1500W
- Maximum Cutting Depth (90°): 80mm
- Maximum Cutting Depth (45°): 60mm
- Table Size: 868 x 656mm
- Table Size (with extensions L&R): 1260 x 656mm
- Product Dimensions (HxLxW): 910mm x 750mm x 868mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Saw, 28T Multi-Material TCT Blade, Blade Guard with Extraction Port, Dust Extraction Hose, Mitre Gauge, Anti-Bounce Device, Adjustable Rip Fence, Push Stick, 2x Blade Changing Spanners & Assorted Fixings
Footnotes
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.5kW
- :
- 255mm
- :
- Circular
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £283.28 (£339.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























