You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 1/4" (210mm x 25.4mm) Evolution Rage Diamond Blade -
RAGEBLADE 210D
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- RAGEBLADE 210D
- Order Code:
- TL12953
- Product Range
- Evolution - Rage Diamond Blades
- Also Known As:
- GTIN UPC EAN: 0849713024831
Product Range Selector (Evolution - Rage Diamond Blades)
See all from this product rangeProduct Overview
- Evolution Diamond Blade with a diameter of 210mm
- Features a continuous rim design
- Ideal for cutting masonry, tiles, and stone flags
- Suitable for use with all Evolution 210mm Mitre Saws
- Premium quality construction to increase production and performance
- Specifications include a 25.4mm Bore, a 2.2mm Kerf, and a Max. Speed of 4500 RPM
Product Information
- :
- Diamond
- :
- 210mm
- :
- 25.4mm
- :
- 2.2mm
- :
- -
- :
- 80m/s
- :
- Evolution - Rage Diamond Blades
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.06 (£26.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























