You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
355mm x 25.4mm Rage Diamond Cut Off Saw Blade -
RAGEBLADE 355D
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- RAGEBLADE 355D
- Order Code:
- TL12960
- Product Range
- Evolution - Rage Blades
- Also Known As:
- GTIN UPC EAN: 0849713011640
Product Range Selector (Evolution - Rage Blades)
See all from this product rangeProduct Overview
Product Information
- :
- Cut Off
- :
- -
- :
- 355mm
- :
- 25.4mm
- :
- Evolution - Rage Blades
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.94 (£46.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























