You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Resistant Stopwatch/Clock -
365510
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 365510
- Order Code:
- OE07577
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950365519
- Technical Datasheet:
- 365510 Datasheet
Product Overview
- Calendar displays day/month/date and alarm function
- Stopwatch counts up to 23 hours 59 min, 59 seconds accurate to ±3 seconds/day
- Stopwatch/chronograph mode with 1/100sec resolution
- Accumulated elapsed time and split time measurements
- Accurately times a two person competition
- 12hour or 24hour clock operation with settable hour chime
- Accuracy of ±3 seconds/day
- CE approved
- Operates in normal mode and stop watch mode
- Dimension is 2.3inch x 2.8inch x 0.5inch (57mm x 70mm x 15mm) and weight is 50g
Applications
Clock & Timing
Contents
365510 stopwatch/clock, 39" (1m) neck strap, Battery.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- 70mm
- :
- 57mm
- :
- 15mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 26/02/26
Order now. Pay nothing until products are dispatched6 more will be available week commencing 26/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.49 (£20.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























