You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Big Digit Indoor / Outdoor Temperature Alert -
401014A
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 401014A
- Order Code:
- IN08025
- Product Range
- -
- Technical Datasheet:
- 401014A Datasheet
Product Overview
- Large LCD with easy-to-read 1" (25mm) digit size
- Temperature Range for Indoor (built-in sensor): 14 to 140°F (-10 to 60°C)
- Temperature Range for Outdoor (external probe): -58 to 158°F (-50 to 70°C)
- 0.1°F/°C resolution and basic accuracy of ±1.8°F (±1°C)
- User programmable High/Low audible alarms for Outdoor Temperature
- Memory stores Min/Max readings
- Water resistant/splash proof sensor with 9.6ft (3m) of thin cable for remote temperature measurements
- Dimensions: 112x102x22mm
- Weight: 186g
Contents
Internal and attached remote temperature sensor with cable, built-in stand, AAA battery and wall mounting bracket
Product Information
- :
- -50°C to +70°C
- :
- 112mm
- :
- 102mm
- :
- 22mm
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.95 (£28.74) | ( ) |
| 3+ | £23.00 (£27.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























