You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Thermo-Anemometer with Humidity -
45158
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- 45158
- Order Code:
- IN10000
- Product Range
- -
- Technical Datasheet:
- 45158 Datasheet
Product Overview
- Fold up protective housing extends to 9" for better reach, data Hold to freeze most recent display
- Large dual display of air velocity and temp, dual display of air velocity and relative humidity
- Auto shutoff 15 minutes after last key is pressed, measures RH from 10% to 95%
- Water resistant housing floats and drop tested to 6feet, replaceable non-corrosive plastic wind vane
- Measures ft/min, MPH, m/s, km/h, Knots and beaufort force, measure dew point from 32˚F to 122˚F
- Selectable averaging function of 5, 10, or 13 second intervals
- Air velocity is 216 to 3936ft/min, air velocity basic accuracy is ±(3% of reading + 40 ft/min)
- Dimension is 133 × 70 × 19mm
- Segment LCD display, 1 × CR2032 (3V) battery power
- 1" (24mm) diameter vane, 2 years warranty
Contents
45158 thermo-anemometer, CR2032 lithium battery and lanyard.
Product Information
- :
- 0.5m/s to 28m/s
- :
- 1BF to 17BF
- :
- -15°C
- :
- 50°C
- :
- 10% to 95%
- :
- 133mm
- :
- 70mm
- :
- 19mm
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £118.20 (£141.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























