You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CFM/ CMM Pocket Thermo-Anemometer with IR Thermometer -
AN200
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- AN200
- Order Code:
- IN04957
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950452004
- Technical Datasheet:
- AN200 Datasheet
Product Overview
- 20 point average function for air flow
- Large backlit LCD display
- Low friction 72mm diameter vane wheel with 1.2m lead
- Maximum/minimum and data hold functions
- Auto power off
- Air velocity measurements in m/s, km/h, ft/min, mph and knots
- Air velocity range: 0.4 to 30m/s. Basic accuracy: ±3%
- Air flow measurements in m³/min and ft³ /min
- Air Temperature range: -10 to 60°C Basic Accuracy: ±3°C
- Non-contact IR temperature measurement with 8:1 spot ratio
- Surface Temperature range: -50 to 260°C. Basic Accuracy: ±2% of reading
- Laser pointer
- Supplied with 9V battery, protective rubber holster and carry case
Product Information
- :
- 0.4m/s to 30m/s
- :
- -
- :
- -10°C
- :
- 60°C
- :
- -
- :
- 178mm
- :
- 74mm
- :
- 33mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £128.46 (£154.15) | ( ) |
| 3+ | £122.95 (£147.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























