You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ExStik Waterproof Chlorine Meter -
CL200
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- CL200
- Order Code:
- IN08834
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950052006
- Technical Datasheet:
- CL200 Datasheet
Product Overview
- Direct reading of total chlorine provides fast and easy measurements (less than 2 minutes)
- Low detection limit down to 0.01ppm
- Wide dynamic range of measurement up to 10ppm (use dilution method for 10 to 50ppm)
- Automatic electronic calibration
- Memory stores, tags and recalls up to 15 readings
- Unique flat surface chlorine electrode
- Waterproof to IP67 standard
- LCD simultaneously displays ppm of total chlorine and temperature plus analogue bargraph indicator
- Product comes with 1 years warranty
Contents
Meter and flat surface chlorine electrode, ExTab® reagent tablets (50 tests), Protective sensor cap, Sample cup with cap, Four 3V CR-2032 batteries and 48" (1.2m) neck strap.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -5°C to +90°C
- :
- 172.7mm
- :
- 40.6mm
- :
- 35.6mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £159.00 (£190.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























