You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS AC Voltage and Current Data Logger - 2 Channel -
DL160
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- DL160
- Order Code:
- IN06448
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950471609
- Technical Datasheet:
- DL160 Datasheet
Product Overview
- True RMS AC voltage (600V) or Current (200A)
- User programmable sample rate from 1 second to 24 hours
- High/low user programmable alarms
- Normal, peak and capture (user specified trigger level) recording modes
- Auto power off and battery check
- Dual input
- Simultaneously measures 2x TRMS AC Voltage inputs, 2x AC current inputs or 1x Voltage & 1x current
- Datalog up to 256,000 readings
- Dimensions (W x H x D): 63 x 114 x 34mm
Footnotes
Product Information
- :
- AC Voltage & Current
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £259.00 (£310.80) | ( ) |
| 3+ | £248.60 (£298.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























