You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100m Laser Distance Measuring Meter -
DT100M
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- DT100M
- Order Code:
- TL19879
- Product Range
- -
- Technical Datasheet:
- DT100M Datasheet
Product Overview
- 2" to 330ft (0.05 to 100m) measurement range
- Automatically calculates Area and Volume
- Indirect measurement using Pythagorean theorem
- Continuous mode with min/max function
- Displays Sum (+) / Difference (-) of multiple readings
- Front or rear edge reference
- Memory automatically stores 20 data points
- Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
- Built-in bubble level
- Large quad-LCD display with backlit feature
- Low battery indicator and Auto power off
Contents
Meter, wrist strap and 2x AAA batteries
Product Information
- :
- Laser
- :
- 0.05m to 100m (2" to 330ft)
- :
- ± 2mm (± 0.08")
- :
- 100m
- :
- -
- :
- LCD
- :
- Black
- :
- -
- :
- -
- :
- 2 x AAA
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £85.94 (£103.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























