You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof ExStik, IP57 - 

EC510

EC510 - Waterproof ExStik, IP57

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC510
Order Code:
IN10018
Product Range
ExStik Series
Technical Datasheet:
EC510   Datasheet
See all Technical Docs

Product Range Selector (ExStik Series)

See all from this product range

Product Overview

EC510 is a conductivity testing kit. Kit includes EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, batteries and carrying case. Measures 5 parameters including conductivity, TDS, salinity, pH and temperature using one electrode. Analog bargraph indicates trends. Memory stores up to 25 labelled readings. Adjustable Conductivity to TDS ratio from 0.4 to 1.0; 0.5 fixed Salinity ratio.
  • Combination flat surface pH electrode with autoranging high accuracy Conductivity cell
  • Supplied with 4x CR2032 batteries
  • IP57 rated
  • Dimensions: 36x173×41mm

Contents

EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, Batteries, Carrying case.

Product Information


:
0mS/cm to 19.99mS/cm

:
999ppm

:
999ppm

:
-5°C to +90°C

:
173mm

:
41mm

:
36mm

:
ExStik Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£172.00 ( £206.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £172.00 (£206.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --