You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

750V/ 1000V AC/DC True RMS Professional Digital Multimeter - 

EX470A

EX470A - 750V/ 1000V AC/DC True RMS Professional Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EX470A
Order Code:
IN07715
Product Range
EX400A Series
Also Known As:
GTIN UPC EAN: 0793950384732
Technical Datasheet:
EX470A   Datasheet
See all Technical Docs

Product Range Selector (EX400A Series)

See all from this product range

Product Overview

  • Large backlit LCD display
  • Built-in Type K thermometer
  • Built-in IR thermometer
  • Relative function
  • Low current capability down to 0.1µA
  • Diode and continuity testing
  • Input fuse protection and misconnection warning
  • Power: 1x PP3 battery (included)
  • Supplied with test leads, tilt stand, temperature probe and protective holster

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature

:
3.75

:
True RMS

:
3999

:
Auto

:
600V

:
600V

:
10A

:
10A

:
40Mohm

:
3 Years

:
EX400A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950384732

Available for back order

More stock available to supplier lead times which is approximately 23/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£122.15 ( £146.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £122.15 (£146.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £120.07 (£144.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --