You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EzFlex Combustible Gas Detector - 

EZ40

EZ40 - EzFlex Combustible Gas Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EZ40
Order Code:
IN10022
Product Range
EzFlex Series
Also Known As:
GTIN UPC EAN: 0793950510407
Technical Datasheet:
EZ40   Datasheet
See all Technical Docs

Product Range Selector (EzFlex Series)

See all from this product range

Product Overview

EZ40 is an EzFlex combustible gas detector. It has a 16inch gooseneck for easy access into hard to reach locations. Detector has a high sensitivity and a one hand operation with thumb controlled sensitivity adjustments to eliminate the background gas levels. It has a visible and audible alarm at 10% (LEL) lower explosive limited for methane. This gas detector will help you locate the smallest leaks.
  • Intermittent duty cycle
  • Response time is less than two seconds (up to 40% LEL)
  • Solid state sensor type
  • Approximately one minute warm-up time
  • Supplied with by 3x C batteries
  • 2-year warranty
  • Dimensions: 221x2x46mm

Product Information


:
Multi Gas

:
1

:
-

:
0°C

:
50°C

:
10% to 90% Relative Humidity

:
EzFlex Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0793950510407

2 In stock Need more?

???PF_PDP_RSP_SUP???

£92.40 ( £110.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £92.40 (£110.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --