You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A True RMS AC Digital Clamp Meter with NCV -
MA443
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA443
- Order Code:
- IN07722
- Product Range
- MA440 Series
- Also Known As:
- GTIN UPC EAN: 0793950374436
- Technical Datasheet:
- MA443 Datasheet
Product Range Selector (MA440 Series)
See all from this product rangeProduct Overview
- Large backlit LCD display
- 30mm Jaw opening design
- Relative mode for capacitance
- Performs Type K temperature measurements
- Built-in flashlight
- Max/ min value display
- Data hold freezes reading on display
- Diode and continuity test functions
- Low battery indication
- Auto power-off function
- Power: 3x AAA batteries (included)
- Supplied with test leads, Type K temperature probe and pouch
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 400A
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 30mm
- :
- MA440 Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.50 (£69.00) | ( ) |
| 3+ | £55.05 (£66.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























