You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400A True RMS AC/DC Digital Clamp Meter with NCV - 

MA445

MA445 - 400A True RMS AC/DC Digital Clamp Meter with NCV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA445
Order Code:
IN07723
Product Range
MA440 Series
Also Known As:
GTIN UPC EAN: 0793950374450
Technical Datasheet:
MA445   Datasheet
See all Technical Docs

Product Range Selector (MA440 Series)

See all from this product range

Product Overview

Compact clamp meter with non-contact voltage detector and type K is suitable for use in a range of applications akin to conventional handheld multimeters but with an integrated NCV detector.
  • Large backlit LCD display
  • 30mm Jaw opening design
  • Relative mode for capacitance
  • Performs Type K temperature measurements
  • Built-in flashlight
  • Max/ min value display
  • Data hold freezes reading on display
  • Diode and continuity test functions
  • DC zero function
  • Low battery indication
  • Auto power-off function
  • Power: 3x AAA batteries (included)
  • Supplied with test leads, Type K temperature probe and pouch

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
400A

:
600V

:
600V

:
40Mohm

:
True RMS

:
Auto

:
3.75

:
30mm

:
MA440 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0793950374450

3 In stock Need more?

???PF_PDP_RSP_SUP???

£75.78 ( £90.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.78 (£90.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £74.11 (£88.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --