You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60A True RMS AC/DC Digital Clamp Meter with NCV - 

MA63

MA63 - 60A True RMS AC/DC Digital Clamp Meter with NCV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA63
Order Code:
IN07727
Product Range
-
Also Known As:
GTIN UPC EAN: 0793950370636
Technical Datasheet:
MA63   Datasheet
See all Technical Docs

Product Overview

The MA63 from Extech Instruments is a 60A true RMS AC/DC clamp meter + NCV and variable frequency control with 6000 count backlit LCD display. The MA63 is an AC/DC current clamp with NCV voltage detector and full overload protection. Manual ranging clamp meter with three current ranges and AC/DC voltage to 600V. The 6000mA range allows for low current measurements that may be used in the automotive industry. Unique VFC (variable frequency control) mode helps troubleshoot and diagnose HVAC applications that are variable frequency driven. The MA63 also features resistance, capacitance, frequency, diode and continuity measurements as well as data hold low battery indicator and auto power off functions.
  • True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
  • 0.7" (17mm) jaw size allows measurements in tight locations
  • Built-in non contact voltage detector (NCV) with LED indicator
  • Measures 600mA, 6000mA, 60A AC current
  • Basic ACA accuracy (% rdg)is ±2.0%
  • Measures 6V, 60V, 600V (1mV) AC voltage, 600mV, 6V, 60V, 600V (0.1mV) DC voltage
  • Measures 600 ohm, 6Kohm, 60Kohm, 600Kohm, 6Mohm, 60Mohm (0.1ohm) resistance
  • Measures 6.2nF, 620µF, 62mF (1pF) capacitance
  • Measures 10Hz to 60KHz (0.001Hz) frequency
  • Dimension is 6.9" x 2.4" x 1.3" (175mm x 60mm x 33.5mm), weight is 6oz (170g)
  • Supplied with test leads and carry case

Applications

Test & Measurement

Contents

MA63 true RMS AC/DC clamp meter, Test leads, Carrying case, Two AAA batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
60A

:
600V

:
600V

:
60Mohm

:
True RMS

:
Manual

:
4

:
17mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0793950370636

1 In stock Need more?

???PF_PDP_RSP_SUP???

£159.95 ( £191.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £159.95 (£191.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --