You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT IV Insulation Tester/True RMS Multimeter -
MG320
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MG320
- Order Code:
- IN10017
- Product Range
- -
- Technical Datasheet:
- MG320 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measure insulation resistance to 20Gohm
- 5 test voltage ranges
- Polarization index (PI) and dielectric absorption ratio measurements (DAR)
- Low resistance measurement with zero function
- Programmable timer feature sets the duration of test
- Comparison mode allows user to set the pass/fail values for insulation measurements
- Auto-discharge of voltage test signal
- Lock power on function for hands-free operation
- High voltage and overload indication, CAT IV-600V safety category
- Data hold to freeze displayed reading and auto power off and low battery indication
- Supplied with 6x AA batteries
Contents
CAT IV insulation tester/true RMS multimeter, Test leads, Alligator clip, 6 x AA batteries, Soft case.
Footnotes
Product Information
- :
- Digital Megohmmeter
- :
- 50V, 100V, 250V, 500V, 1kV
- :
- 50Mohm to 20Gohm
- :
- 0°C
- :
- 40°C
- :
- 225mm
- :
- 103mm
- :
- 59mm
- :
- 1.5lb
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £218.00 (£261.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























