You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Multi-Channel Temperature/Humidity Transmitter for RH200W -
RH200W-T
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RH200W-T
- Order Code:
- IN07925
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950442012
- Technical Datasheet:
- RH200W-T Datasheet
Product Overview
- Up to 8 transmitters can be wirelessly connected to RH200W base station
- Transmitter LED flashes to indicate normal operation
- Transmitters can be mounted up to 98ft (30m) from the base station
- Operates at 433MHz; FCC approved
- Complete with 2x AA batteries
Product Information
- :
- Remote Transmitter
- :
- RH200W Multi Channel Wireless Hygro Thermometer
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.99 (£34.79) | ( ) |
| 3+ | £27.73 (£33.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























