You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Channel Wireless Hygro-Thermometer -
RH200W
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RH200W
- Order Code:
- IN07924
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950442005
- Technical Datasheet:
- RH200W Datasheet
Product Overview
- Easy-to-read 1.3" (33mm) oversized digits
- Minimum / Maximum recording with reset
- Indoor comfort icons displayed on base station indicating too cold, comfortable, or too hot/humid conditions
- Trend arrows indicate rising, steady or falling of the temperature / humidity readings
- Snow icon appears when remote temperature is 37.4°F (3°C) or below
- Transmitter LED flashes to indicate normal operation
- Transmitters can be mounted up to 98ft (30m) from the base station
Product Information
- :
- 1% to 99% Relative Humidity
- :
- -
- :
- -
- :
- 113mm
- :
- 61mm
- :
- 39.5mm
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.70 (£48.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























