You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature and Humidity Data Logger -
RHT10
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RHT10
- Order Code:
- IN06529
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950440100
- Technical Datasheet:
- RHT10 Datasheet
Product Overview
- RHT10-SW optional software to calculate grains per pound (grams per kilogram) to 1120GPP (160g/Kg)
- Selectable data sampling rate of 2s, 5s, 10s, 30s, 1m, 5m, 10m, 30m, 1hr, 2hr, 3hr, 6hr, 12hr, 24hr
- Status indication via red/yellow LED and green LED
- Long battery life (approximately 1 year)
- Dimension is 5.1" x 1.1" x 0.98" (130mm x 30mm x 25mm)
- Weight is 1oz (20g)
Applications
Test & Measurement
Contents
RHT10 humidity and temperature USB datalogger, 3.6Volt lithium battery, Protective USB cap, Mounting bracket, Windows compatible software for analysis.
Footnotes
Product Information
- :
- USB Temperature & Humidity
- :
- 1 Channel
- :
- Humidity, Temperature
- :
- -
- :
- USB
- :
- LED
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.00 (£70.80) | ( ) |
| 3+ | £56.48 (£67.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























