You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EzSmart Hygro-Thermometer for iOS and Android Devices -
RHT3
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RHT3
- Order Code:
- IN07736
- Product Range
- EzSmart Series
- Also Known As:
- GTIN UPC EAN: 0793950440032
- Technical Datasheet:
- RHT3 Datasheet
Product Range Selector (EzSmart Series)
See all from this product rangeProduct Overview
- Relative humidity measurement ranging from 20% to 95%RH with 0.1%RH resolution and ±5% RH accuracy
- Temperature measurement ranging from -20 to 60°C with 0.1°C resolution and ±1°C accuracy
- Wet bulb (calculated) measurement ranging from -4°F to 140°F with 0.1°F resolution
- Dew point (calculated) measurement ranging from -40°F to 140°F with 0.1°F resolution
- Dimension is 0.7" x 0.35" x 2.1" (18mm x 9mm x 54mm) and weight is 0.25oz (7g)
- Stores time, date and GPS co-ordinates
- Ability to post images directly to social media
- Includes built-in sensor, connector cap and strap
Applications
Test & Measurement
Contents
RHT3 EzSmart hygro-thermometer, Built-in sensor, Protective connector cap with strap.
Footnotes
Product Information
- :
- 20% to 95% Relative Humidity
- :
- 5%
- :
- 0.1°C
- :
- 18mm
- :
- 54mm
- :
- 9mm
- :
- EzSmart Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.19 (£48.23) | ( ) |
| 3+ | £38.47 (£46.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























