You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact and Non-Contact Tachometer with IR Thermometer -
RPM10
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RPM10
- Order Code:
- IN04969
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950461105
- Technical Datasheet:
- RPM10 Datasheet
Product Overview
- Wide Temperature range: -20 to 315°C
- Fixed 0.95 emissivity, 6:1 distance to target ratio
- Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
- Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
- Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
- Contact tachometer for RPM and surface speed measurements
- Memory stores Min/Max/Last
- Double moulded housing
- Supplied with tips/wheel, four 1.5V AA batteries, reflective tape and carrying case
Product Information
- :
- 0.5RPM to 20000RPM, 10RPM to 99999RPM
- :
- 0.05%
- :
- 216mm
- :
- -
- :
- 66mm
- :
- 2m
- :
- 38mm
- :
- -20°C
- :
- 315°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £258.90 (£310.68) | ( ) |
| 3+ | £247.80 (£297.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























