You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Channel Data Logging Thermometer -
SDL200
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- SDL200
- Order Code:
- IN08648
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950432105
- Technical Datasheet:
- SDL200 Datasheet
Product Overview
- Simultaneously measures 4 temperature inputs for multiple source monitoring
- 32 to 3092°F, 148 to 2102°F, -148 to 2372°F, -58 to 752°F, -58 to 1652°F, 32 to 2732°F (R,J,K,T,E,S)
- RTD (Pt100) measures -327°F to 1562°F
- Resolution is 0.1°F/1°C
- Basic accuracy is ±0.4% rdg (+1.8°F/+1°C) types J, K, E, T, Pt100 ±0.5% rdg (+2°F/+1°C) types R, S
- Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm)
- Weight is 17.6oz
Applications
Test & Measurement
Contents
SDL200 4-channel data logging thermometer, 6 AA batteries, Four general purpose Type K bead wire temperature probes, SD card, Hard carrying case.
Footnotes
Product Information
- :
- Thermometer
- :
- 4 Channel
- :
- Temperature
- :
- -
- :
- SD Card
- :
- LCD
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £275.00 (£330.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























