You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A and C Weighted Digital Sound Level Meter with SD Card - 30dB to 130dB -
SDL600
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- SDL600
- Order Code:
- IN06525
- Product Range
- -
- Technical Datasheet:
- SDL600 Datasheet
Product Overview
- 30 to 130dB measurement range with basic accuracy ±1.4dB meets ANSI and IEC 61672-1 type 2 standards
- Frequency range from 31.5Hz to 8000Hz
- Weighting A and C
- Fast (125ms) / slow (1s) response time
- AC analogue output for connection to an analyzer or recorder
- Dimension is 9.8" x 2.9" x 1.9" (250mm x 73mm x 48mm)
- Weight is 18.3oz (520g)
- User programmable sampling rate: 1 to 3600 seconds
- Min/Max, Data Hold, Auto Power Off
- Built-in PC interface
Applications
Test & Measurement
Contents
SDL600 sound level meter/datalogger, 6AA batteries, SD card, Wind screen, Hard carrying case.
Product Information
- :
- 30dB
- :
- 130dB
- :
- 1.4dB
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £395.00 (£474.00) | ( ) |
| 3+ | £382.20 (£458.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























