You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire Tracer and Tone Generator Kit -
TG20
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TG20
- Order Code:
- IN07182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950481202
- Technical Datasheet:
- TG20 Datasheet
Product Overview
- Transmitter with output cables terminated in modular RJ11 phone connector
- Transmitter injects traceable signal into cables to perform checks
- Adjustable sensitivity improves wire identification & eliminates false detection
- Continuity test with visible indication
- Probe: 220x50x32mm
- Transmitter: 65x68x28mm
- Weight (probe/ transmitter): 91g each
- Supplied with probe, transmitter, 2x crocodile clips & two 9V batteries
Product Information
- :
- Network Cable Tester
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.80 (£24.96) | ( ) |
| 3+ | £20.23 (£24.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























